Cart

75188-102-18LF

AMPH ICC

18P PIN HEADER STR 5.08MM
Supplier: Amphenol ICC
Matchcode: 7518810218LF
Rutronik No.: COREC27677
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
3.10 $
310.00 $

Prices

100 3.10 $
200 2.98 $
400 2.94 $
600 2.81 $
1,000 2.72 $

Parameter

No.of contacts
18
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
SOLDER
Orientation
STRAIGHT
Series
75188
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?