Cart

75168-319R06LF

AMPH ICC

06P PIN HEADER RA 1R 2,54
Supplier: Amphenol ICC
Matchcode: 75168319R06LF
Rutronik No.: COREC39328
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.7369 $
368.45 $

Prices

500 0.7369 $
1,000 0.709 $
1,500 0.6972 $
3,000 0.6689 $
4,500 0.6462 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Termin.style
THT
Orientation
RIGHTANGLE
Series
75168
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?