Cart

75168-119-18LF

AMPH ICC

18P PIN HEADER
Supplier: Amphenol ICC
Matchcode: 75168-119-18LF
Rutronik No.: COREC40212
Unit Pack: 200
MOQ: 600
Packaging: BAG
On request
2.28 $
1,368.00 $

Prices

600 2.28 $
1,200 2.17 $
1,800 2.11 $

Parameter

No.of contacts
18
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Series
75168
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?