Cart

75160-118-36LF

AMPH ICC

36P HEADER STRAIGHT 2,54MM
Supplier: Amphenol ICC
Matchcode: 7516011836LF
Rutronik No.: COREC40865
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
3.41 $
341.00 $

Prices

100 3.41 $
200 3.28 $
400 3.23 $
600 3.10 $
1,000 2.99 $

Parameter

No.of contacts
36
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-65 TO 130 °C
Current rating
3.00 A
Voltage rating
1500 V
Series
75160
Feature funct.
UNSHROUDED
Family
HEADER
Brand
Bergstik
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?