Cart

74355-1041LF

AMPH ICC

RJ 45 2x4 Shielded PCB
Supplier: Amphenol ICC
Matchcode: 74355-1041LF
Rutronik No.: CONIO2493
Unit Pack: 60
MOQ: 600
Packaging: TRAY
On request
4.17 $
2,502.00 $

Parameter

No.of contacts
08
Contact pitch
3.30 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Series
74355
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?