Cart

7334L2622F04LF

AMPH ICC

SMART CARD CONNECTOR 8P
Supplier: Amphenol ICC
Matchcode: 7334L2622F04LF
Rutronik No.: CONIO2333
Unit Pack: 25
MOQ: 25
Packaging: TRAY
In Stock
0.9772 $
24.43 $

Prices

25 0.9772 $
75 0.912 $
150 0.8794 $
350 0.8034 $
850 0.7437 $

Parameter

No.of contacts
08
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
7334L
Family
SMART CARD
Brand
SMART CARD
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?