Cart

73306-111LF

AMPH ICC

04P MODULAR JACK SMT 1PORT
Supplier: Amphenol ICC
Matchcode: 73306111LF
Rutronik No.: COREC30148
Unit Pack: 280
MOQ: 840
Packaging: REEL
On request
0.9875 $
829.50 $

Prices

840 0.9875 $
1,680 0.9474 $
3,360 0.9152 $

Parameter

No.of contacts
04
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Series
73306
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?