Cart

7312E0225S01LF

AMPH ICC

8P SMART CARD CONN.
Supplier: Amphenol ICC
Matchcode: 7312E0225S01LF
Rutronik No.: COREC29920
Unit Pack: 60
MOQ: 360
Packaging: TRAY
On request
3.59 $
1,292.40 $

Prices

360 3.59 $
720 3.32 $

Parameter

No.of contacts
08
Termin.style
SMT
Contact plating
COPPER
Family
SMART CARD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?