Cart

7311E0225S01LF

AMPH ICC

08P SMART CARD CONNCTOR
Supplier: Amphenol ICC
Matchcode: 7311E0225S01LF
Rutronik No.: CONIO2452
Unit Pack: 60
MOQ: 360
Packaging: TRAY
On request
2.55 $
918.00 $

Prices

360 2.55 $
1,080 2.48 $

Parameter

No.of contacts
08
Contact pitch
0.00 mm
Number of rows
01
Contact style
N/A
Termin.style
THT
Series
7311E
Family
SMART CARD
Brand
SMART CARD
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?