Cart

72309-8014BLF

AMPH ICC

DUAL USB TYPE A RECEPT. THT
Supplier: Amphenol ICC
Matchcode: 72309-8014BLF
Rutronik No.: CONIO2409
Unit Pack: 41
MOQ: 3280
Packaging: TUBE
On request
0.9899 $
3,246.87 $

Parameter

No.of contacts
08
Contact pitch
0.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
72309
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?