Cart

72309-7043RLF

AMPH ICC

USB S/D TH LF CONNECTOR
Supplier: Amphenol ICC
Matchcode: 723097043RLF
Rutronik No.: CONIO2252
Unit Pack: 400
MOQ: 4800
Packaging: REEL
On request
1.55 $
7,440.00 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
72309
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?