Cart

72309-7014BLF

AMPH ICC

DUAL STACK USB A RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 723097014BLF
Rutronik No.: COREC28208
Unit Pack: 41
MOQ: 3280
Packaging: TUBE
On request
1.84 $
6,035.20 $

Parameter

No.of contacts
08
Family
USB-TYPE-A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?