Cart

71991-320LF

AMPH ICC

40P PCB THT, DOUBLE ROW
Supplier: Amphenol ICC
Matchcode: 71991320LF
Rutronik No.: COREC29531
Unit Pack: 11
MOQ: 11
Packaging: TUBE
In Stock
3.44 $
37.84 $

Prices

11 3.44 $
33 3.31 $
55 3.26 $
121 3.12 $
154 3.02 $

Parameter

No.of contacts
40
Number of rows
02
Contact style
FEMALE
Series
71991
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?