Cart

71991-316LF

AMPH ICC

32P FEMALE HEADER
Supplier: Amphenol ICC
Matchcode: 71991316LF
Rutronik No.: COREC22449
Unit Pack: 14
MOQ: 196
Packaging: TUBE
On request
2.31 $
452.76 $

Parameter

No.of contacts
32
Number of rows
02
Contact style
FEMALE
Contact plating
GOLD
Series
71991
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?