Cart

71991-308LF

AMPH ICC

16P FEMALE HEADER GOLD
Supplier: Amphenol ICC
Matchcode: 71991308LF
Rutronik No.: COREC27074
Unit Pack: 29
MOQ: 29
Packaging: TUBE
Best Choice
In Stock
1.18 $
34.22 $

Prices

29 1.18 $
87 1.1563 $
145 1.1366 $
319 1.1069 $
406 1.0772 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Series
71991
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?