Cart

71991-305LF

AMPH ICC

10P FEMALE HEADER GOLD
Supplier: Amphenol ICC
Matchcode: 71991305LF
Rutronik No.: COREC27010
Unit Pack: 46
MOQ: 644
Packaging: TUBE
On request
0.836 $
538.38 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Series
71991
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?