Cart

71991-304HLF

AMPH ICC

08P FEMALE HEADER GOLD
Supplier: Amphenol ICC
Matchcode: 71991304HLF
Rutronik No.: COREC29984
Unit Pack: 58
MOQ: 522
Packaging: TUBE
On request
0.3982 $
207.86 $

Prices

522 0.3982 $
2,088 0.3686 $

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Series
71991
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?