Cart

71991-302HLF

AMPH ICC

04P FEMALE HEADER GOLD
Supplier: Amphenol ICC
Matchcode: 71991302HLF
Rutronik No.: COREC20598
Unit Pack: 116
MOQ: 1044
Packaging: TUBE
On request
0.3813 $
398.08 $

Prices

1,044 0.3813 $
3,132 0.3683 $

Parameter

No.of contacts
04
Contact style
FEMALE
Series
71991
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?