Cart

71961-014LF

AMPH ICC

14P LATCHING STAIN RELIEF
Supplier: Amphenol ICC
Matchcode: 71961014LF
Rutronik No.: COREC39363
Unit Pack: 234
MOQ: 468
Packaging: BAG
On request
0.2406 $
112.60 $

Prices

468 0.2406 $
1,404 0.2367 $
2,340 0.2271 $
4,680 0.2194 $

Parameter

No.of contacts
14
Number of rows
01
Contact style
N/A
Termin.style
IDC
Series
71961
Feature funct.
STRAIN REL
Family
STRAIN REL
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?