Cart

71922-210LF

AMPH ICC

10P HEADERS RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: 71922210LF
Rutronik No.: COREC35898
Unit Pack: 15
MOQ: 15
Packaging: TUBE
In Stock
0.8105 $
12.16 $

Prices

15 0.8105 $
45 0.7793 $
105 0.7669 $
240 0.7357 $
600 0.7107 $

Parameter

No.of contacts
10
Number of rows
02
Series
71922
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?