Cart

71922-134LF

AMPH ICC

34P HEADER RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: 71922134LF
Rutronik No.: COIDC8373
Unit Pack: 8
MOQ: 8
Packaging: TUBE
In Stock
1.94 $
15.52 $

Prices

8 1.94 $
24 1.86 $
48 1.82 $
120 1.76 $
288 1.70 $

Parameter

No.of contacts
34
Series
71922
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?