Cart

71922-114LF

AMPH ICC

14P HEADERS RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: 71922114LF
Rutronik No.: COIDC8120
Unit Pack: 13
MOQ: 780
Packaging: TUBE
On request
1.0115 $
788.97 $

Parameter

No.of contacts
14
Series
71922
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?