Cart

71920-308LF

AMPH ICC

08P HEADER FEMALE
Supplier: Amphenol ICC
Matchcode: 71920308LF
Rutronik No.: COREC31158
Unit Pack: 29
MOQ: 696
Packaging: TUBE
On request
0.9337 $
649.86 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Series
71920
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?