Cart

71918-264LF

AMPH ICC

64P EJECT HEADER VERTICAL
Supplier: Amphenol ICC
Matchcode: 71918264LF
Rutronik No.: COREC39057
Unit Pack: 5
MOQ: 300
Packaging: TUBE
On request
1.99 $
597.00 $

Parameter

No.of contacts
64
Number of rows
02
Contact style
MALE
Termin.style
THR
Orientation
STRAIGHT
Series
71918
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?