Cart

71918-210LF

AMPH ICC

10P SHROUDED HEADER 2R 2.54MM
Supplier: Amphenol ICC
Matchcode: 71918210LF
Rutronik No.: COREC38467
Unit Pack: 15
MOQ: 900
Packaging: TUBE
On request
0.6752 $
607.68 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
71918
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?