Cart

71918-150LF

AMPH ICC 71918-150LF

image shown is a representation only

AMPH ICC

50P HEADER STRAIGHT
Supplier: Amphenol ICC
Matchcode: 71918150LF
Rutronik No.: COHE6845
Unit Pack: 6
MOQ: 360
Packaging: TUBE
On request
1.52 $
547.20 $

Parameter

No.of contacts
50
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.00 A
Voltage rating
1500 V
Series
71918
Feature funct.
Shrouded
Family
Pin Header
Brand
Quickie
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?