Cart

71918-134LF

AMPH ICC 71918-134LF

image shown is a representation only

AMPH ICC

34P SHROUDED HEADER 2R 2.54MM
Supplier: Amphenol ICC
Matchcode: 71918134LF
Rutronik No.: COREC31552
Unit Pack: 8
MOQ: 480
Packaging: TUBE
Please login
1.32 $
633.60 $

Parameter

No.of contacts
34
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.00 A
Voltage rating
1500 V
Series
71918
Feature funct.
Shrouded
Family
Pin Header
Brand
Quickie
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?