Cart

71609-317LF

AMPH ICC

34P CARD CONNECTOR RA SMT
Supplier: Amphenol ICC
Matchcode: 71609317LF
Rutronik No.: COREC30346
Unit Pack: 13
MOQ: 156
Packaging: TUBE
On request
3.05 $
475.80 $

Prices

156 3.05 $
468 2.83 $

Parameter

No.of contacts
34
Series
71609
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?