Cart

71609-305LF

AMPH ICC 71609-305LF

image shown is a representation only

AMPH ICC

10P 2 ROW 90° FEMALE HEADER
Supplier: Amphenol ICC
Matchcode: 71609305LF
Rutronik No.: COREC31879
Unit Pack: 46
MOQ: 552
Packaging: BULK
On request
1.23 $
678.96 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-65 TO 125 °C
Current rating
3.00 A
Voltage rating
1000 V
Series
71607
Family
Receptacle
Brand
Dubox
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?