Cart

71607-414ALF

AMPH ICC

14P CARD CONNECTOR RA SMT
Supplier: Amphenol ICC
Matchcode: 71607414ALF
Rutronik No.: COREC28305
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
1.89 $
1,890.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
14
Number of rows
01
Series
71607
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?