Cart

71607-310LF

AMPH ICC 71607-310LF

image shown is a representation only

AMPH ICC

10P CONNECTOR SMT 1ROW
Supplier: Amphenol ICC
Matchcode: 71607310LF
Rutronik No.: COREC38528
Unit Pack: 23
MOQ: 552
Packaging: TUBE
On request
1.0806 $
596.49 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-65 TO 125 °C
Current rating
3.00 A
Voltage rating
1000 V
Series
71607
Feature funct.
Receptacle
Family
Pin Header
Brand
Dubox
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?