Cart

71600-640LF

AMPH ICC

FEMALE 2 ROW 40 POS 2,54MM
Supplier: Amphenol ICC
Matchcode: 71600640LF
Rutronik No.: COREC39383
Unit Pack: 10
MOQ: 10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.75 $
17.50 $

Prices

10 1.75 $
200 1.68 $
500 1.62 $
1,000 1.56 $

Parameter

No.of contacts
40
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
_OTHERS
Orientation
RIGHTANGLE
Family
2,54mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?