Cart

71600-620LF

AMPH ICC

20P IDC FEMALE
Supplier: Amphenol ICC
Matchcode: 71600620LF
Rutronik No.: COHE6908
Unit Pack: 19
MOQ: 684
Packaging: TUBE
On request
0.6669 $
456.16 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Orientation
STRAIGHT
Series
QUICKIE
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?