Cart

71600-610LF

AMPH ICC 71600-610LF

image shown is a representation only

AMPH ICC

10P IDC FEMALE RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 71600610LF
Rutronik No.: COIDC8368
Unit Pack: 34
MOQ: 34
Packaging: TUBE
In Stock
0.5929 $
20.16 $

Prices

34 0.5929 $
102 0.5821 $
204 0.5767 $
442 0.5713 $
612 0.5605 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-65 TO 105 °C
Current rating
1.00 A
Voltage rating
1000 V
Series
71600
Feature funct.
IDC Rece
Family
Pin Header
Brand
Quickie
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?