Cart

71600-608LF

AMPH ICC

08P IDC FEMALE RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 71600608LF
Rutronik No.: COIDC8367
Unit Pack: 40
MOQ: 40
Packaging: TUBE
In Stock
0.7589 $
30.36 $

Prices

40 0.7589 $
120 0.7297 $
240 0.7181 $
480 0.6889 $
720 0.6655 $

Parameter

No.of contacts
08
Number of rows
02
Contact style
FEMALE
Series
71600
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?