71600-606LF

Supplier: Amphenol ICC
Matchcode: 71600606LF
Rutronik No.: COIDC8366
Unit Pack: 48
MOQ: 864
Packaging: TUBE
Parameter
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- IDC
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Series
- 71600
- Feature funct.
- IDC
- Family
- IDC CONN
- Brand
- IDC
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 7 weeks