Cart

71600-226LF

AMPH ICC

26P IDC 2ROW CONNECTOR
Supplier: Amphenol ICC
Matchcode: 71600226LF
Rutronik No.: COREC38105
Unit Pack: 15
MOQ: 540
Packaging: TUBE
On request
1.18 $
637.20 $

Parameter

No.of contacts
26
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Series
71600
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?