Cart

71600-220LF

AMPH ICC

20P IDC 2ROW CONNECTOR
Supplier: Amphenol ICC
Matchcode: 71600220LF
Rutronik No.: COREC37849
Unit Pack: 19
MOQ: 684
Packaging: TUBE
On request
1.0788 $
737.90 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
TIN
Series
71600
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?