Cart

71600-206LF

AMPH ICC

06P RECEPTACLE 2ROW
Supplier: Amphenol ICC
Matchcode: 71600206LF
Rutronik No.: COREC39818
Unit Pack: 48
MOQ: 864
Packaging: TUBE
On request
0.6509 $
562.38 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
71600
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?