Cart

71600-120LF

AMPH ICC

20P IDC FEMALE DOUBLE ROW
Supplier: Amphenol ICC
Matchcode: 71600120LF
Rutronik No.: COIDC8412
Unit Pack: 19
MOQ: 684
Packaging: TUBE
On request
0.511 $
349.52 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
FEMALE
Series
71600
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?