Cart

71600-116LF

AMPH ICC

16P IDC FEMALE RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 71600116LF
Rutronik No.: COIDC8382
Unit Pack: 23
MOQ: 23
Packaging: TUBE
Topseller
In Stock
0.579 $
13.32 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
FEMALE
Series
71600
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?