Cart

71600-110LF

AMPH ICC

10P W2B IDC Quickie
Supplier: Amphenol ICC
Matchcode: 71600110LF
Rutronik No.: CONN2380
Unit Pack: 1224
MOQ: 1224
Packaging: TUBE
Topseller
In Stock
0.3222 $
394.37 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
PRESS-FIT
Contact plating
GOLD
Orientation
_OTHER
Series
71600
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?