Cart

71600-106LF

AMPH ICC

06P W2B RECEPT IDC Quickie
Supplier: Amphenol ICC
Matchcode: 71600106LF
Rutronik No.: CONN2384
Unit Pack: 1728
MOQ: 1728
Packaging: TUBE
Topseller
Soon available
0.2493 $
430.79 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Orientation
_OTHER
Series
71600
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?