Cart

71600-050LF

AMPH ICC

50P W2B RECEPT IDC Quickie
Supplier: Amphenol ICC
Matchcode: 71600050LF
Rutronik No.: CONN2385
Unit Pack: 288
MOQ: 288
Packaging: TUBE
Topseller
On request
On request
On request

Parameter

No.of contacts
50
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Orientation
_OTHER
Series
71600
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?