Cart

71600-040LF

AMPH ICC

40P IDC FEMALE
Supplier: Amphenol ICC
Matchcode: 71600040LF
Rutronik No.: COHE6829
Unit Pack: 10
MOQ: 10
Packaging: TUBE
Topseller
In Stock
0.6273 $
6.27 $

Parameter

No.of contacts
40
Contact style
FEMALE
Oper.temperatur
-65 TO 105 °C
Series
71600
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?