Cart

71600-016LF

AMPH ICC

16P IDC FEMALE
Supplier: Amphenol ICC
Matchcode: 71600016LF
Rutronik No.: COHE6850
Unit Pack: 23
MOQ: 828
Packaging: TUBE
On request
0.782 $
647.50 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Contact style
FEMALE
Oper.temperatur
-65 TO 105 °C
Series
71600
Feature funct.
IDC
Family
IDC CONN
Brand
IDC
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?