Cart

71600-008LF

AMPH ICC

08P 2ROW FEMALE HEADER 2,54
Supplier: Amphenol ICC
Matchcode: 71600008LF
Rutronik No.: COREC41027
Unit Pack: 40
MOQ: 720
Packaging: TUBE
On request
0.4874 $
350.93 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
TIN
Orientation
RIGHTANGLE
Series
71600
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?