Cart

7112S0815X19LF

AMPH ICC

06P SIM CARD CONNECTOR
Supplier: Amphenol ICC
Matchcode: 7112S0815X19LF
Rutronik No.: COREC27869
Unit Pack: 650
MOQ: 650
Packaging: REEL
In Stock
0.5482 $
356.33 $

Prices

650 0.5482 $
1,300 0.5271 $
1,950 0.5187 $
3,900 0.498 $
5,850 0.4808 $

Parameter

No.of contacts
06
Contact pitch
0.00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
SMT
Contact plating
COPPER
Series
7112S
Family
SIM CARD
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?