Cart

7111S1615A01LF

AMPH ICC

06P SMART CARD
Supplier: Amphenol ICC
Matchcode: 7111S1615A01LF
Rutronik No.: COREC21003
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
1.1094 $
1,109.40 $

Prices

1,000 1.1094 $
2,000 1.0917 $
3,000 1.0473 $
6,000 1.0118 $

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Series
7111S
Family
SMART CARD
Brand
SMART CARD
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?