Cart

70525CLF

AMPH ICC

25P FEMALE PLASTIC CAP
Supplier: Amphenol ICC
Matchcode: 70525CLF
Rutronik No.: COSUBD9065
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.113 $
113.00 $

Prices

1,000 0.113 $
3,000 0.1116 $
5,000 0.107 $
10,000 0.1034 $

Parameter

Oper.temperatur
-40 TO 105 °C
Series
70525
Feature funct.
PLASTICCAP
Family
PLASTICCAP
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?